RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 - Relays

Digi-Key reservedelsnummer Z2363-ND
Pris ved køb af Pris pr. enhed Pris pr. stk.
1 33.51 33.51
25 31.0252 775.63
50 28.9566 1447.83
100 26.8884 2688.84
Producentens reservedelsnummerG7S-3A3B-DC24
BeskrivelseRELAY SAFETY 6A 24VDC PLUG-IN
Antal på lager 3
All prices are in euros and include duty and brokerage fees.

Purchase RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 - Relays

Bestil: RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 - Relays
MængdeVarenummerKundereference

En mindre pris pr. enhed kan fremgå af ordren i det tilfælde, at den forespurgte mængde er større end den mængde vist i pristabellen.
Du kan sende en forespørgsel på et pristilbud på mængder, der er større end mængden i pristabellen.

RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 - Relays
Teknisk/Katalog informationG7S-3A3B-DC24
ForhandlerOmron Electronics Inc-IA Div
KategoriRelays
Relay TypeSafety
Mounting TypeSocket
Termination StyleSocketable
Circuit6PST (3 Form A, 3 Form B)
Contact Rating @ Voltage6A @ 24VDC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)19.2 VDC
Coil Current30mA
Coil TypeNon Latching, Standard
Blyfri statusLead Free
RoHS-statusRoHS Compliant
Andre navne G7S 3A3B DC24
G7S3A3BDC24
Z2363 ND
Z2363ND
Z2363
Image of RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24
(Z2363-ND) - Relays

RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 (Z2363-ND) - Relays

Relaterede reservedele RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24 (Z2363-ND) - Relays:
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24
 Bestil RELAY SAFETY 6A 24VDC PLUG-IN-G7S-3A3B-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-IA Div. Digi-Key reservedelsnummer Z2363-ND.
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-4A2B-DC24
 Bestil RELAY SAFETY 6A 24VDC PLUG-IN-G7S-4A2B-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-IA Div. Digi-Key reservedelsnummer Z2362-ND.
RELAY DPDT W/BRKT 24VDC PLUG/SLD - LY2-D-DC24
 Bestil RELAY DPDT W/BRKT 24VDC PLUG/SLD-LY2-D-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2263-ND.
RELAY 4PDT W/BRKT 24VDC PLUG/SLD - LY4-D-DC24
 Bestil RELAY 4PDT W/BRKT 24VDC PLUG/SLD-LY4-D-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2272-ND.
RELAY PWR 6A 24VDC QC TERM - G2RV-1-S-DC21
 Bestil RELAY PWR 6A 24VDC QC TERM-G2RV-1-S-DC21 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2528-ND.
RELAY PWR 6A 24VDC W/DIN SKT - G2RV-SL700-DC24DC21
 Bestil RELAY PWR 6A 24VDC W/DIN SKT-G2RV-SL700-DC24DC21 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2535-ND.
RELAY PWR SPDT 24VDC PC MNT - LY1-0-DC24
 Bestil RELAY PWR SPDT 24VDC PC MNT-LY1-0-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z973-ND.
RELAY PWR DPDT 24VDC PC MNT - LY2-0-DC24
 Bestil RELAY PWR DPDT 24VDC PC MNT-LY2-0-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z977-ND.
RELAY SPST 10A 24VDC PCB SEALED - G5LE-1A4-DC24
 Bestil RELAY SPST 10A 24VDC PCB SEALED-G5LE-1A4-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2254-ND.
RELAY SPST 8A 24VDC PCB SEALED - G6RN-1A-DC24
 Bestil RELAY SPST 8A 24VDC PCB SEALED-G6RN-1A-DC24 online fra Digi-Key. Fremstillet den Omron Electronics Inc-ECB Div. Digi-Key reservedelsnummer Z2347-ND.