CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK - Connectors

Digi-Key reservedelsnummer 920048-03-ND
Pris ved køb af Pris pr. enhed Pris pr. stk.
Producentens reservedelsnummerMNG18-156DFIK
BeskrivelseCONN INSUL FEMALE 18-22 AWG
Antal på lager
All prices are in euros and include duty and brokerage fees.

Purchase CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK - Connectors

Non-Stock
Bestil: CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK - Connectors
MængdeVarenummerKundereference

En mindre pris pr. enhed kan fremgå af ordren i det tilfælde, at den forespurgte mængde er større end den mængde vist i pristabellen.
Du kan sende en forespørgsel på et pristilbud på mængder, der er større end mængden i pristabellen.

CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK - Connectors
Teknisk/Katalog informationMNG18-156DFIK
Forhandler3M
KategoriConnectors
Gauge/AWG18-22 AWG
Terminal TypeQuick Connect, Female
Stud/Tab Size0.156" (3.96mm) Dia
ColorRed
PackagingBulk
Features-
InsulationFully Insulated
Names, Registered & Trademark NamesScotchlok™
Mounting TypeFree Hanging (In-Line)
Insulation Diameter0.145" (3.68mm)
Blyfri statusLead Free
RoHS-statusRoHS Compliant
Andre navne MNG18 156DFIK
MNG18156DFIK
920048 03 ND
92004803ND
920048-03
Image of CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK
(920048-03-ND) - Connectors

CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK (920048-03-ND) - Connectors

Relaterede reservedele CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK (920048-03-ND) - Connectors:
CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK
 Bestil CONN INSUL FEMALE 18-22 AWG-MNG18-156DFIK online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920048-03-ND.
CONN INSUL FEMALE 22-18AWG .187" - MNU18-187DFIK
 Bestil CONN INSUL FEMALE 22-18AWG .187"-MNU18-187DFIK online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920044-01-ND.
CONN INSUL FEMALE 22-18AWG .250" - MNU18-250DFIK
 Bestil CONN INSUL FEMALE 22-18AWG .250"-MNU18-250DFIK online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920044-02-ND.
CONN INSUL FEMALE 22-18AWG .187" - MVU18-187DFK
 Bestil CONN INSUL FEMALE 22-18AWG .187"-MVU18-187DFK online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920040-01-ND.
CONN INSUL FEMALE 22-18AWG .250" - MVU18-250DFK
 Bestil CONN INSUL FEMALE 22-18AWG .250"-MVU18-250DFK online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920040-02-ND.
CONN INSUL FEMALE 22-18AWG .250" - FDI18-250C
 Bestil CONN INSUL FEMALE 22-18AWG .250"-FDI18-250C online fra Digi-Key. Fremstillet den 3M. Digi-Key reservedelsnummer 920044-23-ND.
18-22 AWG UN-INS FEMALE TERM - 19018-0002
 Bestil 18-22 AWG UN-INS FEMALE TERM-19018-0002 online fra Digi-Key. Fremstillet den Molex/Waldom Electronics Corp. Digi-Key reservedelsnummer 19018-0002-ND.
CONN TERM FEMALE 18-20AWG TIN - 08-01-0102
 Bestil CONN TERM FEMALE 18-20AWG TIN-08-01-0102 online fra Digi-Key. Fremstillet den Molex/Waldom Electronics Corp. Digi-Key reservedelsnummer 08-01-0102-ND.
CONN TERM FEMALE 18-24AWG TIN - 02-06-1103
 Bestil CONN TERM FEMALE 18-24AWG TIN-02-06-1103 online fra Digi-Key. Fremstillet den Molex/Waldom Electronics Corp. Digi-Key reservedelsnummer WM1001-ND.
CONN TERM FEMALE 18-22AWG TIN - 02-09-1119
 Bestil CONN TERM FEMALE 18-22AWG TIN-02-09-1119 online fra Digi-Key. Fremstillet den Molex/Waldom Electronics Corp. Digi-Key reservedelsnummer WM1103-ND.