BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 - Batteries

Digi-Key reservedelsnummer N034-ND
Pris ved køb af Pris pr. enhed Pris pr. stk.
Producentens reservedelsnummerCR1616
BeskrivelseBATTERY LITHIUM COIN 3 VOLT 16MM
Antal på lager
All prices are in euros and include duty and brokerage fees.

Purchase BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 - Batteries

Non-Stock
Bestil: BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 - Batteries
MængdeVarenummerKundereference

En mindre pris pr. enhed kan fremgå af ordren i det tilfælde, at den forespurgte mængde er større end den mængde vist i pristabellen.
Du kan sende en forespørgsel på et pristilbud på mængder, der er større end mængden i pristabellen.

BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 - Batteries
Teknisk/Katalog informationCR1616
ForhandlerEnergizer Battery Company
KategoriBatteries
Battery Cell SizeCoin 16mm
Voltage - Rated3V
Capacity55mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleRequires Holder
Blyfri statusLead Free
RoHS-statusRoHS Compliant by Exemption
Andre navne CR1616
CR1616
N034 ND
N034ND
N034
Image of BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
(N034-ND) - Batteries

BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 (N034-ND) - Batteries

Relaterede reservedele BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 (N034-ND) - Batteries :
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
 Bestil BATTERY LITHIUM COIN 3 VOLT 16MM-CR1616 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
 Bestil BATTERY LITHIUM COIN 3 VOLT 16MM-CR1620 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
 Bestil BATTERY LITHIUM COIN 3 VOLT 16MM-CR1632 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N036-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
 Bestil BATTERY LITHIUM COIN 3 VOLT 10MM-CR1025 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N031-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
 Bestil BATTERY LITHIUM COIN 3 VOLT 20MM-CR2016 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N138-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
 Bestil BATTERY LITHIUM COIN 3 VOLT 20MM-CR2025 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N188-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Bestil BATTERY LITHIUM COIN 3 VOLT 20MM-CR2032 online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N189-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL123APVP
 Bestil BATTERY LITHIUM CAMERA 3 VOLT-EL123APVP online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N151-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL1CR2BP
 Bestil BATTERY LITHIUM CAMERA 3 VOLT-EL1CR2BP online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N157-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL2CR5BP
 Bestil BATTERY LITHIUM CAMERA 6 VOLT-EL2CR5BP online fra Digi-Key. Fremstillet den Energizer Battery Company. Digi-Key reservedelsnummer N073-ND.