LED 470NM ROUND BLUE 5MM - OVLFB3C7

Digi-Key reservedelsnummer 365-1180-ND
Pris ved køb af Pris pr. enhed Pris pr. stk.
1 0.42 0.42
100 0.2168 21.68
500 0.20878 104.39
5000 0.20075 1003.75
Producentens reservedelsnummerOVLFB3C7
BeskrivelseLED 470NM ROUND BLUE 5MM
Antal på lager 10102
All prices are in euros and include duty and brokerage fees.

Purchase LED 470NM ROUND BLUE 5MM - OVLFB3C7

Bestil: LED 470NM ROUND BLUE 5MM - OVLFB3C7 - Optoelectronics
MængdeVarenummerKundereference

En mindre pris pr. enhed kan fremgå af ordren i det tilfælde, at den forespurgte mængde er større end den mængde vist i pristabellen.
Du kan sende en forespørgsel på et pristilbud på mængder, der er større end mængden i pristabellen.

LED 470NM ROUND BLUE 5MM - OVLFB3C7 - Optoelectronics
Teknisk/Katalog informationOVLFB3C7
ForhandlerTT Electronics/Optek Technology
KategoriOptoelectronics
ColorBlue
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating1350mcd
Voltage Rating3.4V
Package / CaseRadial
PackagingBulk
Wavelength470nm
Current - Test20mA
Viewing Angle30°
Lens TypeClear
Blyfri statusLead Free
RoHS-statusRoHS Compliant
Andre navne OVLFB3C7
OVLFB3C7
365 1180 ND
3651180ND
365-1180
Image of LED 470NM ROUND BLUE 5MM - OVLFB3C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
(365-1180-ND)

LED 470NM ROUND BLUE 5MM - OVLFB3C7 (365-1180-ND)

Relaterede reservedele LED 470NM ROUND BLUE 5MM - OVLFB3C7 (365-1180-ND):
LED 470NM ROUND BLUE 5MM - OVLFB3C7
 Bestil LED 470NM ROUND BLUE 5MM-OVLFB3C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1180-ND.
LED 470NM ROUND BLUE 3MM - OVLBB4C7
 Bestil LED 470NM ROUND BLUE 3MM-OVLBB4C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1173-ND.
LED 470NM TAPERED BLUE 5MM - OVLGB0C6B9
 Bestil LED 470NM TAPERED BLUE 5MM-OVLGB0C6B9 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1184-ND.
LED 470NM OVAL BLUE 5MM - OVLHBKD8
 Bestil LED 470NM OVAL BLUE 5MM-OVLHBKD8 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1191-ND.
LED 470NM CYLINDER BLUE 5MM - OVLLB8C7
 Bestil LED 470NM CYLINDER BLUE 5MM-OVLLB8C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1201-ND.
LED 525NM ROUND GREEN 5MM - OVLFG3C7
 Bestil LED 525NM ROUND GREEN 5MM-OVLFG3C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1181-ND.
LED 623NM ROUND RED 5MM - OVLFR3C7
 Bestil LED 623NM ROUND RED 5MM-OVLFR3C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1182-ND.
LED 589NM ROUND YELLOW 5MM - OVLFY3C7
 Bestil LED 589NM ROUND YELLOW 5MM-OVLFY3C7 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1183-ND.
LED 470NM OVAL BLUE 4MM - OVLJBGD8
 Bestil LED 470NM OVAL BLUE 4MM-OVLJBGD8 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1195-ND.
LED ROUND WHITE 5MM - OVLEW1CB9
 Bestil LED ROUND WHITE 5MM-OVLEW1CB9 online fra Digi-Key. Fremstillet den TT Electronics/Optek Technology. Digi-Key reservedelsnummer 365-1177-ND.