CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A - Connectors

Digi-Key reservedelsnummer ARF1557-ND
Pris ved køb af Pris pr. enhed Pris pr. stk.
1 14.49 14.49
10 9.499 94.99
25 7.1308 178.27
100 6.416 641.60
500 5.4604 2730.20
1000 4.75778 4757.78
Producentens reservedelsnummer930-106P-51A
BeskrivelseCONN PLUG QMA R/A LMR240 CABLE
Antal på lager 192
All prices are in euros and include duty and brokerage fees.

Purchase CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A - Connectors

Bestil: CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A - Connectors
MængdeVarenummerKundereference

En mindre pris pr. enhed kan fremgå af ordren i det tilfælde, at den forespurgte mængde er større end den mængde vist i pristabellen.
Du kan sende en forespørgsel på et pristilbud på mængder, der er større end mængden i pristabellen.

CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A - Connectors
Teknisk/Katalog information930-106P-51A
ForhandlerAmphenol-RF Division
KategoriConnectors
Connector TypeQMA - Male Pin (Plug)
Cable Group8X, LMR 240, Belden 7808A
Contact TerminationCrimp and Solder, Right Angle
Body Style*
Frequency3.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Blyfri statusLead Free
RoHS-statusRoHS Compliant
Andre navne 930 106P 51A
930106P51A
ARF1557 ND
ARF1557ND
ARF1557
Image of CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
(ARF1557-ND) - Connectors

CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A (ARF1557-ND) - Connectors

Relaterede reservedele CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A (ARF1557-ND) - Connectors:
CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
 Bestil CONN PLUG QMA R/A LMR240 CABLE-930-106P-51A online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1557-ND.
CONN PLUG QMA STR RG-58 CABLE - 930-120P-51S
 Bestil CONN PLUG QMA STR RG-58 CABLE-930-120P-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1561-ND.
CONN PLUG QMA STR RG-316 CABLE - 930-129P-51S
 Bestil CONN PLUG QMA STR RG-316 CABLE-930-129P-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1562-ND.
CONN PLUG QMA R/A.141 SEMI-RIGID - 930-103P-51A
 Bestil CONN PLUG QMA R/A.141 SEMI-RIGID-930-103P-51A online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1555-ND.
CONN PLUG QMA R/A RG-58 CABLE - 930-110P-51A
 Bestil CONN PLUG QMA R/A RG-58 CABLE-930-110P-51A online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1559-ND.
CONN PLUG QMA STR.141 SEMI-RIGID - 930-108P-51S
 Bestil CONN PLUG QMA STR.141 SEMI-RIGID-930-108P-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1558-ND.
CONN PLUG QMA STR.086 SEMI-RIGID - 930-119P-51S
 Bestil CONN PLUG QMA STR.086 SEMI-RIGID-930-119P-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1560-ND.
CONN JACK QMA BULKHEAD R/A SMD - 930-111J-51P
 Bestil CONN JACK QMA BULKHEAD R/A SMD-930-111J-51P online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1569-ND.
CONN JACK QMA BULKHEAD TO RG-405 - 930-121J-51S
 Bestil CONN JACK QMA BULKHEAD TO RG-405-930-121J-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1571-ND.
CONN JACK QMA BULKHEAD TO RG-316 - 930-124J-51S
 Bestil CONN JACK QMA BULKHEAD TO RG-316-930-124J-51S online fra Digi-Key. Fremstillet den Amphenol-RF Division. Digi-Key reservedelsnummer ARF1574-ND.